- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RAY-90-30.0(50)
RAY-90-30.0(50)
TE Connectivity / Raychem Brand
Cable Braids - Braid - Tin - Copper - 90 %
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Braids - Braid - Tin - Copper - 90 %
Search Keywords: RAY9030050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-90-30.0(50)
-
Alias/AKA:2908733004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Method:Reel
-
Packaging Quantity:50
-
Weight (Nominal):310 kg/km
-
Braid Coverage:90 %
-
Product Type:Braid
-
Operating Temperature Range:-65 – 150 °C
-
Length:164.04 ft
-
Braid Material:Copper
-
DC Resistance (Nominal):1 mΩ
-
Plating:Tin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
25
$211.90
50
$111.83
75
$76.91
100 +
$75.37
Click for Quote
Log in
to unlock special pricing