Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RAY-90-25.0(50)

RAY-90-25.0(50)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RAY-90-25.0(50)
Search Keywords: RAY9025050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RAY-90-25.0(50)
Alias/AKA: 2H00153003
Unit of Measure: Per Each
RoHS: Yes
HTS: 7419805050
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 50
DC Resistance (Nominal): 1.6 mΩ
Braid Material: Copper
Packaging Quantity: 50
Weight (Nominal): 207 kg/km
Braid Coverage: 90 %
Plating: Tin
Length: 50 m
Product Type: Braid
Operating Temperature Range: -65 – 150 °C
Packaging Method: Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAY-90-25.0(50) RoHS compliant?
Yes, RAY-90-25.0(50) is RoHS compliant.
What is the lead time for RAY-90-25.0(50)?
The standard lead time for RAY-90-25.0(50) is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
38
$196.21
75
$104.94
113
$71.85
150 +
$70.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!