- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- RAY-90-20.0(50)
RAY-90-20.0(50)
TE Connectivity / Raychem Brand
Single Conductor Cable 30AWG Tin Plated Copper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 30AWG Tin Plated Copper T/R
Search Keywords: RAY9020050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-90-20.0(50)
-
Alias/AKA:2H00143003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
Size:30 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
38
$119.79
75
$64.07
113
$43.87
150 +
$42.99
Click for Quote
Log in
to unlock special pricing