- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- RAY-90-12.5(100)
RAY-90-12.5(100)
TE Connectivity / Raychem Brand
Single Conductor Cable 34AWG Copper
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 34AWG Copper
Search Keywords: RAY90125100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-90-12.5(100)
-
Alias/AKA:A427053001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
100 -
Size:34 AWG
-
Conductor Material:Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
50
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$27.57
25
$27.03
50
$26.76
100
$26.50
150
$26.43
200 +
$26.37
Click for Quote
Log in
to unlock special pricing