- Home ›
- All Products›
- RAY-103-7.5(10)
RAY-103-7.5(10)
TE Connectivity / Raychem Brand
RAY-103-7.5(10)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RAY-103-7.5(10)
Search Keywords: RAY1037510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-103-7.5(10)
-
Alias/AKA:CQ50573001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:10
-
Packaging Method:Bag
-
Product Type:Braid
-
Braid Coverage:93 %
-
Length:10 m
-
Weight (Nominal):42 kg/km
-
Operating Temperature Range:-65 – 200 °C
-
DC Resistance (Nominal):5.23 mΩ
-
Plating:Nickel
-
Braid Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$95.94
100
$50.63
150
$34.82
200 +
$34.13
Click for Quote
Log in
to unlock special pricing