- Home ›
- All Products›
- RAY-103-4.0(10)
RAY-103-4.0(10)
TE Connectivity / Raychem Brand
RAY-103-4.0(10)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RAY-103-4.0(10)
Search Keywords: RAY1034010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-103-4.0(10)
-
Alias/AKA:CQ50553001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Braid Coverage:93 %
-
Plating:Nickel
-
Packaging Quantity:10
-
Product Type:Braid
-
Packaging Method:Bag
-
Operating Temperature Range:-65 – 200 °C
-
Weight (Nominal):20.5 kg/km
-
Length:32.8 ft
-
Braid Material:Copper
-
DC Resistance (Nominal):10.5 mΩ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$66.71
200
$35.21
300
$24.21
400 +
$23.73
Click for Quote
Log in
to unlock special pricing