- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RAY-103-30.0(50)
RAY-103-30.0(50)
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: RAY10330050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-103-30.0(50)
-
Alias/AKA:CT99543001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
Weight (Nominal):230 kg/ km
-
Plating:Nickel
-
Braid Coverage:93 %
-
Product Type:Braid
-
Packaging Quantity:50
-
Braid Material:Copper
-
Operating Temperature Range:-65 – 200 °C
-
Packaging Method:Reel
-
Length:164 ft, 50 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$261.60
25
$144.04
38
$100.03
50 +
$98.02
Click for Quote
Log in
to unlock special pricing