- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RAY-103-20.0(50)
RAY-103-20.0(50)
TE Connectivity / Raychem Brand
The RAY-103-20.0(50) is a nickel-copper tubular braid designed for the electrical screening of wire bundles.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The RAY-103-20.0(50) is a nickel-copper tubular braid designed for the electrical screening of wire bundles.
Search Keywords: RAY10320050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-103-20.0(50)
-
Alias/AKA:1384453002
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
50 -
Braid Material:Copper
-
Plating:Tin
-
Braid Coverage:93 %
-
Weight (Nominal):95 kg/km
-
Product Type:Braid
-
Packaging Quantity:50
-
DC Resistance (Nominal):2.35 mΩ
-
Length:164.04 ft
-
Packaging Method:Reel
-
Operating Temperature Range:-65 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Meters
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2 Meters
MOQ for In Stock Qty:
150 Meters
MOQ for out of Stock Qty:
150 Meters
Order Increment:
50 Meters
11 Weeks
can ship
8/17/26
CUSTOMERS
ALSO BOUGHT