- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RAY-101-20.0(10)
RAY-101-20.0(10)
TE Connectivity / Raychem Brand
RAY-101-20.0(10)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RAY-101-20.0(10)
Search Keywords: RAY10120010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-101-20.0(10)
-
Alias/AKA:CQ50363001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
10 -
Product Type:Braid
-
Length:32.8 ft
-
Weight (Nominal):95 kg/km
-
Braid Coverage:93 %
-
Plating:Tin
-
Packaging Method:Bag
-
Braid Material:Copper
-
Packaging Quantity:10
-
Operating Temperature Range:-65 – 150 °C
-
DC Resistance (Nominal):2.32 mΩ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$49.12
30
$46.72
50
$45.60
100
$44.08
250
$42.08
500
$31.94
1,000 +
$31.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT