- Home ›
- All Products›
- R85049/90-17Z03
R85049/90-17Z03
TE Connectivity / Raychem Brand
R85049/90-17Z03
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R85049/90-17Z03
Search Keywords: R850499017Z03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:R85049/90-17Z03
-
Alias/AKA:EF8625-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Material:Aluminum
-
Connector Detail Specification Number:D38999/42
-
Connector System:Cable-to-Cable
-
Termination Device Type:Band Strap-One Step
-
Adapter Entry Size:3
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Adapter Angle:90
-
TE Adapter Code:40
-
Connector Shell Size:17
-
Style:M85049
-
Sealable:Yes
-
Backshell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$996.72
5
$981.77
10
$967.04
13
$952.54
25
$505.97
38
$339.88
50 +
$333.09
Click for Quote
Log in
to unlock special pricing