- Home ›
- All Products›
- R85049/90-13Z03
R85049/90-13Z03
TE Connectivity / Raychem Brand
R85049/90-13Z03
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/90-13Z03
Search Keywords: R850499013Z03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:R85049/90-13Z03
-
Alias/AKA:EF8623-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
TE Adapter Code:40
-
Termination Device Type:Band Strap-One Step
-
Connector System:Cable-to-Cable
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Style:M85049
-
Sealable:Yes
-
Connector Detail Specification Number:D38999/20
-
Connector Shell Size:13
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:3
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Adapter Angle:90
-
Backshell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$895.59
5
$882.15
10
$868.92
13
$855.89
25
$454.63
38
$305.40
50 +
$299.29
Click for Quote
Log in
to unlock special pricing