- Home ›
- All Products›
- R85049/89-23Z03
R85049/89-23Z03
TE Connectivity / Raychem Brand
R85049/89-23Z03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/89-23Z03
Search Keywords: R850498923Z03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:R85049/89-23Z03
-
Alias/AKA:EF8679-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Band Strap-One Step
-
Adapter Angle:45
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Sealable:Yes
-
Connector Detail Specification Number:D38999/46
-
Material:Aluminum
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Adapter Entry Size:3
-
Connector Shell Size:23
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Adapter Code:40
-
Style:M85049
-
Connector System:Cable-to-Cable
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
13
$867.69
25
$460.90
38
$309.61
50 +
$303.42
Click for Quote
Log in
to unlock special pricing