- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- R85049/89-17Z03
R85049/89-17Z03
TE Connectivity / Raychem Brand
R85049/89-17Z03
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
R85049/89-17Z03
Search Keywords: R850498917Z03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:R85049/89-17Z03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Connector Shell Size:17
-
Adapter Angle:45
-
Adapter Entry Size:3
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Connector System:Cable-to-Cable
-
Connector Detail Specification Number:D38999/46
-
Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Sealable:Yes
-
Style:M85049
-
TE Adapter Code:40
-
Termination Device Type:Band Strap-One Step
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$146.92
3
$144.20
5
$141.47
9
$138.76
25
$136.04
50
$126.67
100
$105.09
250 +
$96.45
Click for Quote
Log in
to unlock special pricing