- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- R85049/88-13W02
R85049/88-13W02
TE Connectivity / Raychem Brand
R85049/88-13W02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
R85049/88-13W02
Search Keywords: R850498813W02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:R85049/88-13W02
-
Alias/AKA:CW2894-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Detail Specification Number:D38999/40
-
Termination Device Type:Band Strap-One Step
-
Material:Aluminum
-
TE Adapter Code:40
-
Style:M85049
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Adapter Plating Material:Unplated, Shotblast - Glass Bead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$167.87
5
$167.44
7
$167.03
13
$110.69
19
$89.93
25 +
$88.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT