- Home ›
- All Products›
- R85049/85-16Z01
R85049/85-16Z01
TE Connectivity / Raychem Brand
R85049/85-16Z01
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/85-16Z01
Search Keywords: R850498516Z01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:R85049/85-16Z01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:M85049
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Adapter Angle:Straight
-
TE Adapter Code:41
-
Connector Detail Specification Number:MS27665
-
Connector General Specification Number:MIL-DTL-38999 Series II/Class E,T
-
Sealable:Yes
-
Adapter Entry Size:1
-
Material:Aluminum
-
Connector Shell Size:16
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Band Strap-Two Step
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
7
$159.30
13
$105.57
19
$85.78
25 +
$84.06
Click for Quote
Log in
to unlock special pricing