- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- R85049/84-14W02
R85049/84-14W02
TE Connectivity / Raychem Brand
Metal Shrink Boot Adapters Rear Mount 90° Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Metal Shrink Boot Adapters Rear Mount 90° Automotive
Search Keywords: R850498414W02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:R85049/84-14W02
-
Alias/AKA:CW4036-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:2 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
34
Price (USD)
Qty
Unit Price
1
$168.44
5
$154.09
10
$147.75
13
$146.29
25
$144.84
38
$143.40
50 +
$141.98
Click for Quote
Log in
to unlock special pricing