- Home ›
- All Products›
- R85049/82-24Z03
R85049/82-24Z03
TE Connectivity / Raychem Brand
R85049/82-24Z03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/82-24Z03
Search Keywords: R850498224Z03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:R85049/82-24Z03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:3
-
Style:M85049
-
Termination Device Type:Band Strap-Two Step
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Adapter Angle:Straight
-
TE Adapter Code:54
-
Connector Shell Size:24
-
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector General Specification Number:AS50151 Class D,L,U,W Crimp Contact
-
Material:Aluminum
-
Connector System:Cable-to-Cable
-
Connector Detail Specification Number:M83723/75
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
7
$204.29
13
$135.38
19
$110.00
25 +
$107.80
Click for Quote
Log in
to unlock special pricing