- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- QUP12-136
QUP12-136
TE Connectivity / Raychem Brand
Label - Vinyl - "For Reference Only" - Self-Lam - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Label - Vinyl - "For Reference Only" - Self-Lam - 50.8 x 6.4mm - Len: 152.4mm - 120/Pk
Search Keywords: QUP12136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:QUP12-136
-
Alias/AKA:1878679-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
88
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$92.49
25
$92.26
50
$92.03
88
$91.80
175
$48.72
263
$33.45
350 +
$32.78
Click for Quote
Log in
to unlock special pricing