- Home ›
- All Products›
- QSZH-125-NR4-55MM
QSZH-125-NR4-55MM
TE Connectivity / Raychem Brand
QSZH-125-NR4-55MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
QSZH-125-NR4-55MM
Search Keywords: QSZH125NR455MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:QSZH-125-NR4-55MM
-
Alias/AKA:CV10056001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recovery Temperature:135 °C
-
Flammability:Non-Flame-Retardant
-
Fluid Type:Typical Automotive Fluids
-
Resistant To:Fluids
-
Cut Length:55 mm
-
Wall Type:Dual
-
Recovered Inside Diameter (Max):.171 in
-
Product Source:Czech Republic
-
Shrink Temperature (Min):110 °C
-
Recovered Wall Thickness (Tolerance):.0866 in
-
Color:Black
-
Material:Irradiated Modified Polyolefin
-
Flexibility:Semi-Rigid
-
Shrink Ratio:4:1
-
Applicable Region:Global
-
Packaging Method:Piece
-
Fluid Resistance:Moisture/Spray Protection
-
Product Family:QSZH
-
Expanded Inside Diameter (Min):18.3 mm
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2750
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2,750
$4.50
5,500
$2.30
8,250
$1.57
11,000 +
$1.53
Click for Quote
Log in
to unlock special pricing