- Home ›
- All Products›
- QSZH-125-NR1-27MM
QSZH-125-NR1-27MM
TE Connectivity / Raychem Brand
QSZH-125-NR1-27MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
QSZH-125-NR1-27MM
Search Keywords: QSZH125NR127MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:QSZH-125-NR1-27MM
-
Alias/AKA:CH03426001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 125 °C
-
Recovered Inside Diameter (Max):1.25 mm
-
Recovery Temperature:135 °C
-
Wall Type:Dual
-
Cut Length:27 mm
-
Product Family:QSZH
-
Shrink Temperature (Min):110 °C
-
Flexibility:Semi-Rigid
-
Flammability:Non-Flame-Retardant
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Color:Black
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.0452 in
-
Fluid Type:Typical Automotive Fluids
-
Low Outgassing:No
-
Packaging Method:Piece
-
Expanded Inside Diameter (Min):.226 in
-
Resistant To:Fluids
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
22,500
$0.3145
45,000
$0.1660
67,500
$0.1142
90,000 +
$0.1119
Click for Quote
Log in
to unlock special pricing