- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- QS1500-NO.2-F6-0-45MM
QS1500-NO.2-F6-0-45MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Dual Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Dual Piece
Search Keywords: QS1500NO2F6045MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:QS1500-NO.2-F6-0-45MM
-
Alias/AKA:581913P005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:1.65 mm
-
Inside Diameter Before Shrinking:7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 100
Stock lot only:
16
Minimum Order Quantity:
100
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.2085
100
$0.1895
1,000
$0.1669
2,500
$0.1633
5,000
$0.1621
10,000
$0.1589
25,000
$0.1375
50,000
$0.1284
100,000 +
$0.1276
Click for Quote
Log in
to unlock special pricing