- Home ›
- All Products›
- QFT3-130/42-0-B500
QFT3-130/42-0-B500
TE Connectivity / Raychem Brand
QFT3-130/42-0-B500
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QFT3-130/42-0-B500
Search Keywords: QFT3130420B500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:QFT3-130/42-0-B500
-
Alias/AKA:559998-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Molded Part
-
Inside Diameter Range (Leg 4):24 – 57 mm
-
Adhesive Pre-Coat:Yes
-
Inside Diameter Range (Body):57 mm
-
Molded Part Shape:Variable
-
Inside Diameter Range (Leg 1):24 – 57 mm
-
Special Requirements:Flame Retarded
-
Adhesive Options:/42 Precoat
-
Government Qualified:No
-
Power Cable Accessory:No
-
Adhesive Code:42
-
Inside Diameter Range (Leg 2):.95 – 2.24 in
-
Number of Branches/Legs:4
-
Wire/Cable OD:1.42 in
-
Operating Temperature Range:-4 – 140 °F
-
Material Code:130
-
Packaging Quantity:500 Clips/Bag - Order Separately
-
Color:Black
-
Adhesive Type:Hot-Melt
-
Material:Polyolefin
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Shrink Ratio Type:High
-
Molded Part Type:Transition
-
Pliancy:Flexible
-
Inside Diameter Range (Leg 3):24 – 57 mm
-
Comment:Product uses special crimp clips and tool.
-
Packaging Method:Box & Carton
-
Transition Type:Up to 4 Branches (Configurable)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$49.39
250
$26.07
375
$17.93
500 +
$17.57
Click for Quote
Log in
to unlock special pricing