- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- QFT1-130/42-0
QFT1-130/42-0
TE Connectivity / Raychem Brand
Heat Shrink Transition ST Polyolefin Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition ST Polyolefin Black Bag/Box
Product Highlights:
- Transition
- Family Name = QFT
- Transition Type = Up to Four Branches
- 2 Branches/Legs, 3 Branches/Legs, 4 Branches/Legs
- General Purpose Application
Search Keywords: QFT1130420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:QFT1-130/42-0
-
Alias/AKA:298088-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Transition
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
525
can ship 8/24/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
132
63 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
5
$41.36
25
$41.26
50
$41.16
100
$41.05
132
$40.95
263
$21.69
394
$14.94
525 +
$14.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT