- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PVF225200WE2.5CS8750
PVF225200WE2.5CS8750
TE Connectivity / Raychem Brand
Die-Cut Label - 2.250" x 2.000" (57.15mm x 50.80mm) - Polyvinyl Fluoride - White.
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Die-Cut Label - 2.250" x 2.000" (57.15mm x 50.80mm) - Polyvinyl Fluoride - White.
Search Keywords: PVF225200WE25CS8750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:PVF225200WE2.5CS8750
-
Alias/AKA:CF9120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2,500
$1.0037
5,000
$0.9935
7,500
$0.9843
10,000 +
$0.9741
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT