- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- PVF100375WE2.5
PVF100375WE2.5
TE Connectivity / Raychem Brand
Label, Polyvinyl fluoride thermal transfer printable self-laminating
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label, Polyvinyl fluoride thermal transfer printable self-laminating
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 95.30 mm
- Label Width = 25.40 mm
- Polyvinyl Fluoride Material
- PVF Series
Search Keywords: PVF100375WE25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:PVF100375WE2.5
-
Alias/AKA:A43634-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:Polyvinylidene Fluoride
-
Marker Color:White
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,500
can ship 7/15/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3125
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$1.916
1,000
$1.912
3,125
$1.907
6,250
$1.006
9,375
$0.692
12,500 +
$0.678
Click for Quote
Log in
to unlock special pricing