TE Connectivity / Raychem Brand Authorized Distributor

PTD-50-S-02

Conn TNC PL 50Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn TNC PL 50Ohm
Search Keywords: PTD50S02
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: PTD-50-S-02
Alias/AKA: 718805-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: TNC
Impedance: 50 Ohm
Gender: PL
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTD-50-S-02 RoHS compliant?
No, PTD-50-S-02 is not RoHS compliant.
What is the lead time for PTD-50-S-02?
The standard lead time for PTD-50-S-02 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.17
5
$71.31
10
$70.28
20
$68.38
50
$67.51
100 +
$55.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!