- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PTD-50-M-00
PTD-50-M-00
TE Connectivity / Raychem Brand
Conn TNC PL 50Ohm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC PL 50Ohm
Search Keywords: PTD50M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:PTD-50-M-00
-
Alias/AKA:052247-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$113.73
40
$60.21
60
$42.37
80 +
$41.52
Click for Quote
Log in
to unlock special pricing