- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PTD-50-L-01
PTD-50-L-01
TE Connectivity / Raychem Brand
Conn TNC PL 50Ohm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Conn TNC PL 50Ohm
Search Keywords: PTD50L01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:PTD-50-L-01
-
Alias/AKA:475861-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$186.10
5
$185.63
10
$185.17
13
$184.70
25
$101.69
38
$70.62
50 +
$69.21
Click for Quote
Log in
to unlock special pricing