- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PTD-50-92-S
PTD-50-92-S
TE Connectivity / Raychem Brand
Conn TNC PL 50Ohm RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC PL 50Ohm RA Cable Mount Gold
Search Keywords: PTD5092S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:PTD-50-92-S
-
Alias/AKA:937549-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-55 to 150 °C
-
Dimension:33.5 x 27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
13
$250.72
25
$138.04
38
$95.86
50 +
$93.95
Click for Quote
Log in
to unlock special pricing