Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

PD-CAP-1/2-0

Heat Shrink Cap ST Polyolefin Black Thin Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Cap ST Polyolefin Black Thin Piece
Product Highlights:
  • Heat Shrinkable Caps
  • Product Name = PD-CAP
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords: PDCAP120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: PD-CAP-1/2-0
Alias/AKA: 5510060002
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Cap
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 3:1
Dielectric Strength: 31.5 KV/mm
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PD-CAP-1/2-0 RoHS compliant?
Yes, PD-CAP-1/2-0 is RoHS compliant.
What is the lead time for PD-CAP-1/2-0?
The standard lead time for PD-CAP-1/2-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,913
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6087
50
$0.5534
500
$0.3811
1,000
$0.3464
2,500
$0.3430
5,000
$0.3421
10,000
$0.3413
15,000
$0.3404
25,000 +
$0.3396
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!