- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PBD-75-M-01
PBD-75-M-01
TE Connectivity / Raychem Brand
Conn BNC 75Ohm PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Conn BNC 75Ohm PL
Search Keywords: PBD75M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:PBD-75-M-01
-
Alias/AKA:992095-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC3746
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL3733
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$119.13
50
$118.83
100
$118.53
235
$118.24
470
$60.38
705
$41.11
940 +
$40.28
Click for Quote
Log in
to unlock special pricing