- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PBD-50-S-00
PBD-50-S-00
TE Connectivity / Raychem Brand
Conn BNC PL 50Ohm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 50Ohm
Search Keywords: PBD50S00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:PBD-50-S-00
-
Alias/AKA:422431-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
35 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$56.60
5
$53.34
10
$52.54
25
$50.38
50
$50.26
100
$40.70
250 +
$40.45
Click for Quote
Log in
to unlock special pricing