- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- PBD-50-M-01
TE Connectivity / Raychem Brand
PBD-50-M-01
Conn BNC PL 50Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | PBD-50-M-01 |
| Alias/AKA: | 520077-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Gender: | PL |