Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

PBD-50-M-00-MSC

Connector BNC - type Male - 50Ohm - Solder - ST Cable - Mount - Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector BNC - type Male - 50Ohm - Solder - ST Cable - Mount - Gold
Search Keywords: PBD50M00MSC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: PBD-50-M-00-MSC
Alias/AKA: 648837-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: BNC
Impedance: 50 Ohm
Gender: M
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PBD-50-M-00-MSC RoHS compliant?
No, PBD-50-M-00-MSC is not RoHS compliant.
What is the lead time for PBD-50-M-00-MSC?
The standard lead time for PBD-50-M-00-MSC is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
68
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$117.05
10
$116.75
25
$116.45
50
$116.17
68
$115.87
135
$61.61
203
$42.27
270 +
$41.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!