TE Connectivity / Raychem Brand Authorized Distributor

PBD-50-89-S

Conn BNC PL 50Ohm ST Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn BNC PL 50Ohm ST Gold
Search Keywords: PBD5089S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: PBD-50-89-S
Alias/AKA: 630059-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: BNC
Impedance: 50 Ohm
Gender: PL
Body Orientation: Straight
Operating Temperature: -55 to 100 °C
Dimension: 23.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PBD-50-89-S RoHS compliant?
No, PBD-50-89-S is not RoHS compliant.
What is the lead time for PBD-50-89-S?
The standard lead time for PBD-50-89-S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
18
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$175.49
5
$175.05
10
$174.61
18
$174.18
35
$94.85
53
$66.12
70 +
$64.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!