- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NT-MIL-1-1/2-0-SP
NT-MIL-1-1/2-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Search Keywords: NTMIL1120SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NT-MIL-1-1/2-0-SP
-
Alias/AKA:F35905-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:7.8 KV/mm
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:19.1 mm
-
Inside Diameter Before Shrinking:38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$27.87
10
$27.80
25
$27.73
50
$17.07
75
$13.51
100 +
$13.24
Click for Quote
Log in
to unlock special pricing