Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

NT-MIL-1-0-SP

Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = NT-MIL
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style
Search Keywords: NTMIL10SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: NT-MIL-1-0-SP
Alias/AKA: D64130-000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Tubing
Body Material: Chlorinated Polyolefin
Shrink Wall Type: Medium
Styles: Straight
Shrink Ratio: 1.75:1
Dielectric Strength: 7.8 KV/mm
Color: Black
Operating Temperature: -70 to 121 °C
Inside Diameter After Shrinking: 12.7 mm
Inside Diameter Before Shrinking: 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NT-MIL-1-0-SP RoHS compliant?
Yes, NT-MIL-1-0-SP is RoHS compliant.
What is the lead time for NT-MIL-1-0-SP?
The standard lead time for NT-MIL-1-0-SP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50 Feet
9 Weeks can ship 1/18/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!