- Home ›
- All Products›
- NT-MIL-1-0-BULK-SP
NT-MIL-1-0-BULK-SP
TE Connectivity / Raychem Brand
NT-MIL-1-0-BULK-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NT-MIL-1-0-BULK-SP
Search Keywords: NTMIL10BULKSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NT-MIL-1-0-BULK-SP
-
Alias/AKA:C97747-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Size Range:.57 – 1 in, 14.5 mm
-
Resistant To:Strain
-
Product Source:US
-
Recovered Inside Diameter (Max):14.5 mm
-
Packaging Method:Bulk Piece
-
Shrink Temperature (Min):135 °C
-
Fluid Resistance:Splash Protection
-
Expanded Inside Diameter (Min):25.4 mm
-
Shrink Ratio:1.75:1
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-70 – 121 °C
-
Material Systems Code:20
-
Flexibility:Flexible
-
Low Outgassing:No
-
Product Family:NT-MIL
-
Material:Chlorinated Polyolefin
-
Color:Black
-
Wall Type:Single
-
Recovery Temperature:135 °C
-
Fluid Type:Water
-
Recovered Wall Thickness (Nominal):1.78 mm
-
Applicable Region:Worldwide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
50 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
75
$10.37
150
$6.38
225
$5.05
300 +
$4.95
Click for Quote
Log in
to unlock special pricing