Image is representational - see mfr. specs

Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = NTFR
  • Product Source = U.S.
  • Very Flexible
  • Medium Wall Style
Search Keywords: NTFR580SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NTFR-5/8-0-SP
  • Alias/AKA:
    5165424002
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    300
  • Type:
    Tubing
  • Body Material:
    Neoprene Elastomer
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    1.75:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -70 to 121 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,194 Feet
Can Ship immediately
On Order:
1,500   can ship 6/8/26
Minimum Order Quantity:
100 Feet
10 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.72
300
$3.65
600
$3.64
1,200
$3.08
2,700
$3.07
5,100
$3.06
7,500
$3.05
10,200 +
$3.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!