Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

NTFR-2-0-SP

Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
Search Keywords: NTFR20SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: NTFR-2-0-SP
Alias/AKA: 6032624002
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Type: Tubing
Body Material: Neoprene Elastomer
Shrink Wall Type: Medium
Styles: Straight
Shrink Ratio: 1.75:1
Operating Temperature: -70 to 121 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTFR-2-0-SP RoHS compliant?
Yes, NTFR-2-0-SP is RoHS compliant.
What is the lead time for NTFR-2-0-SP?
The standard lead time for NTFR-2-0-SP is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146 Feet
Can Ship immediately
On Order:
375   can ship 11/30/26
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.24
5
$25.54
10
$22.31
25
$20.86
75
$19.57
150
$19.52
300 +
$19.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!