- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NTFR-1-1/4-0-SP
NTFR-1-1/4-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
Search Keywords: NTFR1140SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NTFR-1-1/4-0-SP
-
Alias/AKA:6229024003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Neoprene Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 121 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$9.79
25
$8.49
50
$8.32
100
$8.16
300
$8.12
500
$7.17
1,000 +
$5.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT