Image is representational - see mfr. specs

Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Search Keywords: NT780SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NT-7/8-0-SP
  • Alias/AKA:
    5550064009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Tubing
  • Body Material:
    Chlorinated Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    1.75:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -70 to 121 °C
  • Inside Diameter After Shrinking:
    12.7 mm
  • Inside Diameter Before Shrinking:
    22.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
50
$6.47
100
$4.85
150
$4.53
200 +
$4.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!