- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NT-3/16-0-SP
NT-3/16-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Chlorinated Polyolefin Black Single Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Chlorinated Polyolefin Black Single Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: NT3160SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NT-3/16-0-SP
-
Alias/AKA:5550274001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:2.5 mm
-
Inside Diameter Before Shrinking:4.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$2.86
100
$2.85
300
$2.75
600
$2.68
1,200
$2.25
2,700
$1.91
5,100 +
$1.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT