- Home ›
- All Products›
- NT-3-0-SP
NT-3-0-SP
TE Connectivity / Raychem Brand
NT-3-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
NT-3-0-SP
Search Keywords: NT30SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NT-3-0-SP
-
Alias/AKA:5550124002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Family:NT
-
Operating Temperature Range:-70 – 121 °C
-
Packaging Method:Piece
-
Fluid Resistance:Splash Protection
-
Low Outgassing:No
-
Resistant To:Fluids
-
Recovered Wall Thickness (Nominal):.124 in
-
Color:Black
-
Expanded Inside Diameter (Min):76.2 mm
-
Product Source:US
-
Size Range:1.709 – 3 in, 43.4 – 76.2 mm
-
Shrink Temperature (Min):135 °C
-
Flexibility:Flexible
-
Flammability:Flame-Retardant
-
Fluid Type:Water
-
Material:Chlorinated Polyolefin
-
Applicable Region:Worldwide
-
Recovery Temperature:135 °C
-
Recovered Inside Diameter (Max):1.709 in
-
Shrink Ratio:1.75:1
-
Wall Type:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
13
$57.00
25
$36.48
38
$28.50
50 +
$27.93
Click for Quote
Log in
to unlock special pricing