- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- NPVF050YW-100
NPVF050YW-100
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Label Width = 12.70 mm
- Polyvinyl Fluoride Material
- NPVF Series
- Operating Temperature = -40 - 130 °C
- Tamper Evident = No
Search Keywords: NPVF050YW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NPVF050YW-100
-
Alias/AKA:583910-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$335.68
2
$333.22
3
$331.59
4
$330.76
5 +
$329.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT