Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

NPVF050RD-100

Cable Marker non-printable Polyvinyl Fluoride

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cable Marker non-printable Polyvinyl Fluoride
Product Highlights:
  • Label Width = 12.70 mm
  • Polyvinyl Fluoride Material
  • NPVF Series
  • Operating Temperature = -40 - 130 °C
  • Tamper Evident = No
Search Keywords: NPVF050RD100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: NPVF050RD-100
Alias/AKA: 607406-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919102055
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Color: Red
Adhesive Type: Permanent Acrylic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NPVF050RD-100 RoHS compliant?
Yes, NPVF050RD-100 is RoHS compliant.
What is the lead time for NPVF050RD-100?
The standard lead time for NPVF050RD-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 1/4/27
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$218.71
5
$212.64
10
$209.72
20
$204.13
50
$201.44
100 +
$196.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!