- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- NPVF050PK-100
NPVF050PK-100
TE Connectivity / Raychem Brand
Color Coding Tape - NPVF - Acrylic Adhesive Back - 0.50in Wide - Pink - 100ft Roll
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Color Coding Tape - NPVF - Acrylic Adhesive Back - 0.50in Wide - Pink - 100ft Roll
Search Keywords: NPVF050PK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NPVF050PK-100
-
Alias/AKA:CB5637-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Tedlar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 8/5/26
MOQ for out of Stock Qty:
2
26 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$398.85
2
$388.14
3
$373.92
4
$371.99
5 +
$370.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT