- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NETM2000-6-0-SP
NETM2000-6-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Automotive Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Automotive Spool
Search Keywords: NETM200060SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NETM2000-6-0-SP
-
Alias/AKA:6761654002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 150 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$2.76
500
$1.70
750
$1.35
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing