- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- NC-254127-10-9
NC-254127-10-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Nylon Cloth White 25.4x12.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Nylon Cloth White 25.4x12.7mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 25.40 mm
- Nylon Cloth Material
- NC Series
Search Keywords: NC254127109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NC-254127-10-9
-
Alias/AKA:D01443-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,043
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
7500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$0.1572
2,500
$0.1491
5,000
$0.1466
7,500
$0.1444
15,000
$0.1440
22,500
$0.1437
30,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT