- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- NC-165051-25-9
NC-165051-25-9
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Nylon Cloth White 16.5x5.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Nylon Cloth White 16.5x5.1mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 5.10 mm
- Label Width = 16.50 mm
- Nylon Cloth Material
- NC Series
Search Keywords: NC165051259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NC-165051-25-9
-
Alias/AKA:D87475-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100,000
$0.0568
200,000
$0.0300
300,000
$0.0206
400,000 +
$0.0202
Click for Quote
Log in
to unlock special pricing